Weidmüller WDU Series Standard Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 24A Screw
- RS Stock No.:
- 577-959
- Distrelec Article No.:
- 304-65-733
- Mfr. Part No.:
- 1037700000
- Brand:
- Weidmüller
Subtotal (1 pack of 100 units)*
Kr. 1 362,16
(exc. VAT)
Kr. 1 702,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 1 362,16 | Kr. 13,622 |
*price indicative
- RS Stock No.:
- 577-959
- Distrelec Article No.:
- 304-65-733
- Mfr. Part No.:
- 1037700000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Standard Terminal Block | |
| Number of Ways | 2 | |
| Current | 24A | |
| Wire Size | 12AWG, 26AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Voltage | 80V | |
| Pitch | 5.1mm | |
| Colour | Violet | |
| Cable CSA | 0.5mm², 2.5mm² | |
| Series | WDU | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ATEX, CSA, IEC 60947-1, IECEX, RoHS, UKCA, UL | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Standard Terminal Block | ||
Number of Ways 2 | ||
Current 24A | ||
Wire Size 12AWG, 26AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Voltage 80V | ||
Pitch 5.1mm | ||
Colour Violet | ||
Cable CSA 0.5mm², 2.5mm² | ||
Series WDU | ||
Minimum Operating Temperature -60°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ATEX, CSA, IEC 60947-1, IECEX, RoHS, UKCA, UL | ||
Hazardous Area Certification ATEX, IECEx | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Related links
- Weidmüller WDU Series Standard Terminal Block 12AWG 24A Screw
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Weidmüller ZDU Series Standard Terminal Block 12AWG 24A Tension-Clamp Termination
- Phoenix Contact PTI Series Non-Fused Terminal Block 12AWG 24A Push-in
- Weidmüller Z Series Standard Terminal Block 12AWG 24A
- Weidmüller ZDU Series Standard Terminal Block 12AWG 24A Tension-Clamp Termination
- Phoenix Contact PTI Series Non-Fused Terminal Block 12AWG 24A Push-in
- Weidmüller ZDK Series Standard Terminal Block 12AWG 300A Tension-Clamp Termination