Weidmüller ZDK Series Standard Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 300A Tension-Clamp Termination
- RS Stock No.:
- 577-936
- Distrelec Article No.:
- 304-65-792
- Mfr. Part No.:
- 1690000000
- Brand:
- Weidmüller
Subtotal (1 pack of 50 units)*
Kr. 3 233,17
(exc. VAT)
Kr. 4 041,46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 3 233,17 | Kr. 64,663 |
*price indicative
- RS Stock No.:
- 577-936
- Distrelec Article No.:
- 304-65-792
- Mfr. Part No.:
- 1690000000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ways | 2 | |
| Product Type | Standard Terminal Block | |
| Current | 300A | |
| Wire Size | 12AWG, 26AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Pitch | 5.1mm | |
| Voltage | 50V | |
| Series | ZDK | |
| Cable CSA | 0.5mm², 2.5mm² | |
| Colour | Green, Yellow | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Tension-Clamp Termination | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS, IECEX, IEC 60947-1, UKCA, UL, ATEX, CSA | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ways 2 | ||
Product Type Standard Terminal Block | ||
Current 300A | ||
Wire Size 12AWG, 26AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Pitch 5.1mm | ||
Voltage 50V | ||
Series ZDK | ||
Cable CSA 0.5mm², 2.5mm² | ||
Colour Green, Yellow | ||
Minimum Operating Temperature -50°C | ||
Termination Type Tension-Clamp Termination | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS, IECEX, IEC 60947-1, UKCA, UL, ATEX, CSA | ||
Hazardous Area Certification ATEX, IECEx | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
Related links
- Weidmüller ZDK Series Standard Terminal Block 12AWG 300A Tension-Clamp Termination
- Weidmüller ZDUB Series Standard Terminal Block 12AWG 300A Tension-Clamp Termination
- Weidmüller ZDUA Series Standard Terminal Block 12AWG 2A Tension-Clamp Termination
- Weidmüller ZDU Series Standard Terminal Block 12AWG 24A Tension-Clamp Termination
- Weidmüller ZDUB Series Standard Terminal Block 12AWG 21A Tension-Clamp Termination
- Weidmüller ZDU Series Standard Terminal Block 12AWG 24A Tension-Clamp Termination
- Weidmüller ZPE 2.5/3AN Series Earth Terminal Block 12AWG 300A Tension Clamp
- Weidmüller Z Series Standard Terminal Block 12AWG 20A Tension Clamp