Weidmüller Z Series Standard Terminal Block, 6-Way, 12AWG, 26 AWG Wire, 20A Tension Clamp

Get a bulk buy discount

Add 10 more to save Kr. 148,60

View bulk pricing options

Subtotal (1 bag of 2 units)*

Kr. 186,12

(exc. VAT)

Kr. 232,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9Kr. 186,12Kr. 93,06-
10 +Kr. 171,26Kr. 85,63Kr. 148,60

*price indicative

RS Stock No.:
664-692
Mfr. Part No.:
1782310000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Ways

6

Product Type

Standard Terminal Block

Current

20A

Wire Size

12AWG, 26AWG

Mount Type

DIN Rail

Material

Wemid

Voltage

500V

Pitch

5.1mm

Cable CSA

2.5mm²

Series

Z

Colour

Blue

Minimum Operating Temperature

-50°C

Termination Type

Tension Clamp

Maximum Operating Temperature

120°C

Hazardous Area Certification

No

Standards/Approvals

IEC 60947-7-1, CE, CSA, RINA, UR, EAC

RoHS Status: Exempted

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy