Weidmüller ZDUB Series Standard Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 21A Tension-Clamp Termination
- RS Stock No.:
- 577-918
- Mfr. Part No.:
- 1712750000
- Brand:
- Weidmüller
Get a bulk buy discount
Add 5 more to save Kr. 39,45
View bulk pricing optionsSubtotal (1 bag of 10 units)*
Kr. 99,18
(exc. VAT)
Kr. 123,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
- Plus 20 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 99,18 | Kr. 9,918 | - |
| 5 + | Kr. 91,29 | Kr. 9,129 | Kr. 39,45 |
*price indicative
- RS Stock No.:
- 577-918
- Mfr. Part No.:
- 1712750000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Number of Ways | 2 | |
| Product Type | Standard Terminal Block | |
| Current | 21A | |
| Wire Size | 12AWG, 26AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Pitch | 5.1mm | |
| Voltage | 550V | |
| Series | ZDUB | |
| Colour | Dark Beige | |
| Cable CSA | 0.5mm², 2.5mm² | |
| Termination Type | Tension-Clamp Termination | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL, ATEX, CSA, IEC 60947-1, IECEX, RoHS, UKCA | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ways 2 | ||
Product Type Standard Terminal Block | ||
Current 21A | ||
Wire Size 12AWG, 26AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Pitch 5.1mm | ||
Voltage 550V | ||
Series ZDUB | ||
Colour Dark Beige | ||
Cable CSA 0.5mm², 2.5mm² | ||
Termination Type Tension-Clamp Termination | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL, ATEX, CSA, IEC 60947-1, IECEX, RoHS, UKCA | ||
Hazardous Area Certification ATEX, IECEx | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
Related links
- Weidmüller ZDUB Series Standard Terminal Block 12AWG 21A Tension-Clamp Termination
- Weidmüller ZDUA Series Standard Terminal Block 12AWG 2A Tension-Clamp Termination
- Weidmüller ZDK Series Standard Terminal Block 12AWG 300A Tension-Clamp Termination
- Weidmüller ZDU Series Standard Terminal Block 12AWG 24A Tension-Clamp Termination
- Weidmüller ZDUB Series Standard Terminal Block 12AWG 300A Tension-Clamp Termination
- Weidmüller ZDU Series Standard Terminal Block 12AWG 24A Tension-Clamp Termination
- Weidmüller Z Series Standard Terminal Block 12AWG 20A Tension Clamp
- Weidmüller ZDU Series Standard Terminal Block 14AWG 68A Tension-Clamp Termination