Weidmüller Z Series Standard Terminal Block, 6-Way, 12AWG, 26 AWG Wire, 20A Tension Clamp

Subtotal (1 pack of 50 units)*

Kr. 4 080,23

(exc. VAT)

Kr. 5 100,29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 4 080,23Kr. 81,605

*price indicative

RS Stock No.:
664-691
Mfr. Part No.:
1782310000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Standard Terminal Block

Number of Ways

6

Current

20A

Wire Size

12AWG, 26AWG

Mount Type

DIN Rail

Material

Wemid

Voltage

500V

Pitch

5.1mm

Cable CSA

2.5mm²

Colour

Blue

Series

Z

Termination Type

Tension Clamp

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Standards/Approvals

IEC 60947-7-1, CE, CSA, RINA, UR, EAC

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy