Weidmüller Standard Terminal Block, 3-Way, 22AWG, 8 AWG Wire, 38A Push-in
- RS Stock No.:
- 664-606
- Mfr. Part No.:
- 1991820000
- Brand:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
Kr. 230,54
(exc. VAT)
Kr. 288,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 8 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 230,54 | Kr. 46,108 |
| 5 + | Kr. 212,07 | Kr. 42,414 |
*price indicative
- RS Stock No.:
- 664-606
- Mfr. Part No.:
- 1991820000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Standard Terminal Block | |
| Number of Ways | 3 | |
| Current | 38A | |
| Wire Size | 22AWG, 8AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Voltage | 600V | |
| Pitch | 8.1mm | |
| Colour | Beige | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EAC, CE, CSA, IEC 60947-7-1, RINA, UR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Standard Terminal Block | ||
Number of Ways 3 | ||
Current 38A | ||
Wire Size 22AWG, 8AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Voltage 600V | ||
Pitch 8.1mm | ||
Colour Beige | ||
Minimum Operating Temperature -50°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EAC, CE, CSA, IEC 60947-7-1, RINA, UR | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- RO
Related links
- Weidmüller Standard Terminal Block 22AWG 38A Push-in
- Weidmüller Standard Terminal Block 22AWG 41A Push-in
- Allen Bradley 1492 Series Screw Terminal 22AWG 16A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 22AWG 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 22AWG 50A Screw Cage
- Allen Bradley 1492-J3TW Series Feed Through Terminal Block 22AWG Wire, 20A Screw
- RS PRO 1-Way DIN Rail Earth Terminal Block 6 mm² 8 AWG Wire, Cage Clamp
- RS PRO 1-Way DIN Rail Earth Terminal Block 22AWG Spring Terminal, Polyamide 66 Housing