Weidmüller Standard Terminal Block, 2-Way, 22AWG, 8 AWG Wire, 41A Push-in

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 bag of 5 units)*

Kr. 221,84

(exc. VAT)

Kr. 277,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4Kr. 221,84Kr. 44,368-
5 +Kr. 204,05Kr. 40,818%

*price indicative

RS Stock No.:
664-637
Mfr. Part No.:
2668700000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Ways

2

Product Type

Standard Terminal Block

Current

41A

Wire Size

22AWG, 8AWG

Mount Type

DIN Rail

Material

Wemid

Pitch

8.1mm

Voltage

800V

Colour

Beige

Minimum Operating Temperature

-50°C

Termination Type

Push-in

Maximum Operating Temperature

120°C

Hazardous Area Certification

No

Standards/Approvals

UR, RINA, IEC 60947-7-1, EAC, CSA, CE

RoHS Status: Exempted

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy