Weidmüller Standard Terminal Block, 2-Way, 22AWG, 8 AWG Wire, 41A Push-in
- RS Stock No.:
- 664-636
- Mfr. Part No.:
- 2668700000
- Brand:
- Weidmüller
Subtotal (1 pack of 50 units)*
Kr. 1 941,97
(exc. VAT)
Kr. 2 427,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 1 941,97 | Kr. 38,839 |
*price indicative
- RS Stock No.:
- 664-636
- Mfr. Part No.:
- 2668700000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ways | 2 | |
| Product Type | Standard Terminal Block | |
| Current | 41A | |
| Wire Size | 22AWG, 8AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Voltage | 800V | |
| Pitch | 8.1mm | |
| Colour | Beige | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UR, RINA, IEC 60947-7-1, EAC, CSA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ways 2 | ||
Product Type Standard Terminal Block | ||
Current 41A | ||
Wire Size 22AWG, 8AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Voltage 800V | ||
Pitch 8.1mm | ||
Colour Beige | ||
Termination Type Push-in | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UR, RINA, IEC 60947-7-1, EAC, CSA, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- RO
Related links
- Weidmüller Standard Terminal Block 22AWG 41A Push-in
- Allen Bradley 1492 Series Screw Terminal 22AWG 50A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 22AWG 16A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 22AWG 10A Screw Cage
- Weidmüller Standard Terminal Block 22AWG 38A Push-in
- Phoenix Contact PTPOWER Series Pluggable Terminal Block 20AWG 41A Push-in
- Phoenix Contact PTPOWER Series Pluggable Terminal Block 20AWG 41A Push-in
- Weidmüller SAK Series Non-Fused Terminal Block 10AWG 41A Screw