Weidmüller Standard Terminal Block, 4-Way, 28AWG Wire, 20A Push-in

Subtotal (1 pack of 100 units)*

Kr. 1 790,36

(exc. VAT)

Kr. 2 237,95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 1 790,36Kr. 17,904

*price indicative

RS Stock No.:
665-122
Mfr. Part No.:
2003130000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Ways

4

Product Type

Standard Terminal Block

Current

20A

Wire Size

28AWG

Mount Type

DIN Rail

Material

Wemid

Voltage

600V

Pitch

5.1mm

Colour

Grey

Minimum Operating Temperature

-50°C

Termination Type

Push-in

Maximum Operating Temperature

120°C

Standards/Approvals

UR, RINA, IEC 60947-7-1, EAC, CSA, CE

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy