Weidmüller Pluggable Terminal Block, 20A
- RS Stock No.:
- 665-131
- Mfr. Part No.:
- 2003110000
- Brand:
- Weidmüller
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
Kr. 58,34
(exc. VAT)
Kr. 72,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 58,34 | Kr. 11,668 | - |
| 5 - 9 | Kr. 53,77 | Kr. 10,754 | 7% |
| 10 + | Kr. 48,39 | Kr. 9,678 | 17% |
*price indicative
- RS Stock No.:
- 665-131
- Mfr. Part No.:
- 2003110000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Current | 20A | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Voltage | 550V | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | IEC 60947-7-1 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Current 20A | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Voltage 550V | ||
Colour Light Grey | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals IEC 60947-7-1 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Related links
- Weidmüller Pluggable Terminal Block, 20A
- Weidmüller Z Series Pluggable Terminal Block, 20A
- Phoenix Contact PPCT 6/2 Series Pluggable Terminal Block, 20A
- Phoenix Contact PPCT 6/3 Series Pluggable Terminal Block, 20A
- Schneider Electric NSYTRP Series Terminal Block 4mm² Wire, 20A Push-in
- Weidmüller Standard Terminal Block 28AWG Wire, 20A Push-in
- Weidmüller Standard Terminal Block 12AWG 20A Push-in
- RS PRO Non-Fused Terminal Block 12AWG Wire, 20A Screw