RS PRO Tablet Stand, 3-Way, 22AWG Wire, 57A Screw
- RS Stock No.:
- 814-188
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save Kr. 55,50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 139,15
(exc. VAT)
Kr. 173,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 139,15 | Kr. 27,83 | - |
| 5 + | Kr. 128,05 | Kr. 25,61 | Kr. 55,50 |
*price indicative
- RS Stock No.:
- 814-188
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tablet Stand | |
| Number of Ways | 3 | |
| Current | 57A | |
| Wire Size | 22AWG | |
| Mount Type | Screw | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Steel | |
| Voltage | 450V | |
| Pitch | 15mm | |
| Cable CSA | 6mm² | |
| Colour | Natural | |
| Series | RS PRO | |
| Gender | Male | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 150°C | |
| Enclosed | No | |
| Contact Plating | Passivated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tablet Stand | ||
Number of Ways 3 | ||
Current 57A | ||
Wire Size 22AWG | ||
Mount Type Screw | ||
Fused No | ||
Material Polyamide | ||
Contact Material Steel | ||
Voltage 450V | ||
Pitch 15mm | ||
Cable CSA 6mm² | ||
Colour Natural | ||
Series RS PRO | ||
Gender Male | ||
Minimum Operating Temperature -30°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 150°C | ||
Enclosed No | ||
Contact Plating Passivated | ||
- COO (Country of Origin):
- IT
The RS PRO Terminal Block delivers reliable connections for electrical circuitry, designed specifically for screw to tab termination. It features a robust construction for dependable performance in various applications.
Three poles allow for versatile connection options
Each pole includes three tabs for secure termination
Constructed with zinc-plated steel terminals ensuring durability
Features a glass Fibre reinforced polyamide body for strength
Complies with UL94V0 rating for fire safety
Max current capacity of 25A supports efficient power distribution
Offers a 16mm pitch for Compact installation
Related links
- RS PRO Tablet Stand 22AWG Wire, 57A Screw
- RS PRO Tablet Stand 22AWG Wire, 24A Screw
- Allen Bradley 1492-J3TW Series Feed Through Terminal Block 22AWG Wire, 20A Screw
- Phoenix Contact Terminal Block 16mm² Wire, 57A Screw
- CAMDENBOSS CHTB Series Terminal Block 10mm² 57A Screw
- RS PRO Non-Fused Terminal Block 8AWG Wire, 57A Screw
- CAMDENBOSS CHTB Series Connector 10mm² 57A Screw
- CAMDENBOSS Terminal Strip 10mm² Wire, 57A Screw
