Phoenix Contact PT Series Disconnect Terminal Block Push-in

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-4854
Distrelec Article No.:
304-32-356
Mfr. Part No.:
3210306
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Disconnect Terminal Block

Fused

No

Voltage

400V

Colour

Grey

Series

PT

Cable CSA

0.14mm², 1.5mm²

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

105°C

Hazardous Area Certification

No

Standards/Approvals

CSA, LR, UL, IEC 60947-7-1, EAC, DNV GL, cULus, cUL

The Phoenix contact disconnect terminal block has a push-in connection method and wire size 26 - 14.

Nom. Voltage 400 V

Nom. Current 10 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy