Phoenix Contact PT Series Disconnect Terminal Block Push-in

Subtotal (1 pack of 50 units)*

Kr. 1 858,55

(exc. VAT)

Kr. 2 323,20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 37,171Kr. 1 858,55

*price indicative

RS Stock No.:
201-5447
Mfr. Part No.:
3212163
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Disconnect Terminal Block

Fused

No

Voltage

500V

Cable CSA

0.5mm², 10mm²

Colour

Grey

Series

PT

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL, CSA, cUL, cULus, EAC, IEC 60947-7-1

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Phoenix contact disconnect terminal block has a push-in connection method and wire size 20 - 8.

Push-in connection method

Nom. Voltage 500 V

Nom. Current 20 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy