Phoenix Contact PT Series Fuse Modular Terminal Block Push-in
- RS Stock No.:
- 201-5284
- Mfr. Part No.:
- 1058860
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
Kr. 5 116,85
(exc. VAT)
Kr. 6 396,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 102,337 | Kr. 5 116,85 |
*price indicative
- RS Stock No.:
- 201-5284
- Mfr. Part No.:
- 1058860
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Fuse Modular Terminal Block | |
| Fused | Yes | |
| Voltage | 24V | |
| Cable CSA | 0.2mm², 6mm² | |
| Series | PT | |
| Colour | Grey | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EAC, DNV GL, cULus, cUL, CSA, Bureau Veritas, NK, PRS, UL, LR, IEC 60947-7-3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fuse Modular Terminal Block | ||
Fused Yes | ||
Voltage 24V | ||
Cable CSA 0.2mm², 6mm² | ||
Series PT | ||
Colour Grey | ||
Minimum Operating Temperature -60°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EAC, DNV GL, cULus, cUL, CSA, Bureau Veritas, NK, PRS, UL, LR, IEC 60947-7-3 | ||
Hazardous Area Certification No | ||
The Phoenix Contact Lever-type fuse terminal block with LED for 24 V DC. It is grey in colour. It is compatible for 5 x 20mm cartridge fuse-links.
4mm² nominal cross section
V0 flammability rating according to UL 94
-60°C to 85°C ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PT Series Fuse Modular Terminal Block Push-in
- Phoenix Contact PT 6 Series Fuse Modular Terminal Block Push-in
- Phoenix Contact PT 4 Series Fuse Modular Terminal Block 6mm² Wire, 6.3A Push-in
- Phoenix Contact PT 4-HESILED 60 (5X20) Series Fuse Modular Terminal Block Push-in
- Phoenix Contact PT 4-FSI/F-LED 12 Series Fuse Modular Terminal Block Push-in
- Phoenix Contact PT 4 Series Fuse Modular Terminal Block Push-in
- Phoenix Contact 3002612 PT Series Fuse Modular Terminal Block Black 6 mm² Push-in ATEX
- Phoenix Contact 3002611 PT Series Fuse Modular Terminal Block Black 6 mm² Push-in IECEx