Phoenix Contact PT 4 Series Fuse Modular Terminal Block Push-in

Subtotal (1 pack of 50 units)*

Kr. 9 879,00

(exc. VAT)

Kr. 12 349,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 197,58Kr. 9 879,00

*price indicative

RS Stock No.:
207-2841
Mfr. Part No.:
3002603
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fuse Modular Terminal Block

Fused

Yes

Voltage

24V

Series

PT 4

Cable CSA

6mm²

Colour

Black

Minimum Operating Temperature

-60°C

Termination Type

Push-in

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 60947-7-3, UL, IECEX, ATEX, CSA, cUL, cULus, EAC

Hazardous Area Certification

IECEx/ATEX

COO (Country of Origin):
CN
The Phoenix Contact Fuse modular terminal block with Push-in connection works with a nominal voltage of 24V and nominal current of 28 A.

0.2mm² to 6mm² cross section

24 to 10AWG wire size

-60°C to 85°C ambient operating temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy