Phoenix Contact PT 10 Series Component Terminal Block Push-in
- RS Stock No.:
- 207-2840
- Mfr. Part No.:
- 1077088
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
Kr. 1 661,45
(exc. VAT)
Kr. 2 076,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 33,229 | Kr. 1 661,45 |
*price indicative
- RS Stock No.:
- 207-2840
- Mfr. Part No.:
- 1077088
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Component Terminal Block | |
| Fused | No | |
| Voltage | 1kV | |
| Colour | Yellow, Black | |
| Series | PT 10 | |
| Cable CSA | 16mm² | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | IECEx/ATEX | |
| Standards/Approvals | UL, RS, PRS, NK, LR, IEC 60947-7-1, EAC, DNV GL, cULus, cUL, CSA, Bureau Veritas, ABS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Component Terminal Block | ||
Fused No | ||
Voltage 1kV | ||
Colour Yellow, Black | ||
Series PT 10 | ||
Cable CSA 16mm² | ||
Minimum Operating Temperature -60°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification IECEx/ATEX | ||
Standards/Approvals UL, RS, PRS, NK, LR, IEC 60947-7-1, EAC, DNV GL, cULus, cUL, CSA, Bureau Veritas, ABS | ||
The Phoenix Contact Feed-through terminal block works with a nominal voltage of 1000V and nominal current of 57A. It has Push in connection method and 2 number of connections.
0.5mm² to 16mm² cross section
20 to 6AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PT 4-QUATTRO-DIO 1N 5408/R-L Series Component Terminal Block Push-in
- Phoenix Contact PT 4-QUATTRO-DIO 1N 5408/L-R Series Component Terminal Block Push-in
- Phoenix Contact 3210176 PT 2 Series Component Terminal Block Grey 1-Level, Push-in
- Phoenix Contact 3212125 PT 4-DIO 1N 5408/R-L Series Component Terminal Block Grey 6 mm² Push-in
- Phoenix Contact 3212112 PT 4-DIO 1N 5408/L-R Series Component Terminal Block Grey 6 mm² Push-in
- Phoenix Contact PTTB Series Component Terminal Block Push-in
- Phoenix Contact 3208157 PT 1 Series Component Terminal Block Orange Push-in, IECEx/ATEX
- Phoenix Contact 3210174 PT 2 Series Component Terminal Block Grey 1-Level, Push-in