Phoenix Contact PT 2 Series Knife Disconnect Terminal Block Push-in

Subtotal (1 pack of 50 units)*

Kr. 2 045,15

(exc. VAT)

Kr. 2 556,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 40,903Kr. 2 045,15

*price indicative

RS Stock No.:
207-2885
Mfr. Part No.:
3210173
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Knife Disconnect Terminal Block

Fused

No

Voltage

400V

Series

PT 2

Colour

Orange

Cable CSA

4mm²

Minimum Operating Temperature

-60°C

Termination Type

Push-in

Maximum Operating Temperature

105°C

Hazardous Area Certification

No

Standards/Approvals

RS, NK, LR, IEC 60947-7-1, EAC, DNV GL, cULus, cUL, CSA, Bureau Veritas, ABS, UL

COO (Country of Origin):
PL
The Phoenix Contact Knife disconnect terminal block works with a nominal voltage of 400V and nominal current of 20A. It has Push in connection method and 4 number of connections.

0.14mm² to 4mm² cross section

26 to 12AWG wire size

-60°C to 85°C ambient operating temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy