Phoenix Contact PT Series Feed Through Terminal Block, 4-Way, 12AWG, 26 AWG Wire, 500mA Push-in

Subtotal (1 pack of 50 units)*

Kr. 2 613,60

(exc. VAT)

Kr. 3 267,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 52,272Kr. 2 613,60

*price indicative

RS Stock No.:
207-2888
Mfr. Part No.:
3210271
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Feed Through Terminal Block

Number of Ways

4

Current

500mA

Wire Size

12AWG, 26AWG

Mount Type

DIN Rail

Fused

No

Contact Material

Polyamide

Material

Polyamide

Voltage

800V

Pitch

5.2mm

Cable CSA

0.14mm², 4mm²

Series

PT

Colour

Orange

Wire Protection

Yes

Termination Type

Push-in

Gender

Female

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

125°C

Enclosed

No

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact Component terminal block works with a nominal voltage of 800V and nominal current of 0.5A. It has Push in connection method and 4 number of connections.

0.14mm² to 4mm² cross section

26 to 12AWG wire size

-60°C to 85°C ambient operating temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy