Phoenix Contact PT Series Non-Fused Terminal Block, 12-Way, 12AWG, 26 AWG Wire, 10A Push-in
- RS Stock No.:
- 216-6374
- Distrelec Article No.:
- 304-32-343
- Mfr. Part No.:
- 3012316
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
Kr. 5 744,50
(exc. VAT)
Kr. 7 180,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 114,89 | Kr. 5 744,50 |
*price indicative
- RS Stock No.:
- 216-6374
- Distrelec Article No.:
- 304-32-343
- Mfr. Part No.:
- 3012316
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Ways | 12 | |
| Product Type | Non-Fused Terminal Block | |
| Current | 10A | |
| Wire Size | 12AWG, 26AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Voltage | 250V | |
| Pitch | 5.2mm | |
| Wire Protection | No | |
| Series | PT | |
| Colour | Grey | |
| Cable CSA | 0.14mm², 4mm² | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Enclosed | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 12 | ||
Product Type Non-Fused Terminal Block | ||
Current 10A | ||
Wire Size 12AWG, 26AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Voltage 250V | ||
Pitch 5.2mm | ||
Wire Protection No | ||
Series PT | ||
Colour Grey | ||
Cable CSA 0.14mm², 4mm² | ||
Termination Type Push-in | ||
Minimum Operating Temperature -60°C | ||
Gender Male | ||
Maximum Operating Temperature 125°C | ||
Enclosed No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact multi level terminal block with plug in connection and having cross section of 0.14 to 4 mm². It is made up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Related links
- Molex 39530 Series Non-Fused Terminal Block 12AWG 15A Screw
- Phoenix Contact PTI Series Non-Fused Terminal Block 12AWG 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block 12AWG 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block 12AWG 24A Push-in
- Phoenix Contact PT Series Earth Terminal Block 12AWG, 26 AWG Wire Push-in
- Phoenix Contact PT Series Feed Through Terminal Block 12AWG 500mA Push-in
- Phoenix Contact PT Series Feed Through Terminal Block 12AWG 16A Push-in
- Weidmüller SAK Series Non-Fused Terminal Block 12AWG 32A Screw