Phoenix Contact PT 6 Series Fused DIN Rail Terminal Push-in
- RS Stock No.:
- 207-2897
- Mfr. Part No.:
- 3212133
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
Kr. 8 177,05
(exc. VAT)
Kr. 10 221,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 163,541 | Kr. 8 177,05 |
*price indicative
- RS Stock No.:
- 207-2897
- Mfr. Part No.:
- 3212133
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Fused DIN Rail Terminal | |
| Fused | Yes | |
| Voltage | 250V | |
| Colour | Black | |
| Series | PT 6 | |
| Cable CSA | 10mm² | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, cUL, cULus, DNV GL, EAC, IEC 60947-7-3, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fused DIN Rail Terminal | ||
Fused Yes | ||
Voltage 250V | ||
Colour Black | ||
Series PT 6 | ||
Cable CSA 10mm² | ||
Minimum Operating Temperature -60°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, cUL, cULus, DNV GL, EAC, IEC 60947-7-3, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fuse modular terminal block with Push-in connection works with a nominal voltage of 250V and nominal current of 10A.
0.5mm² to 10mm² cross section
20 to 8AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PT 4 Series Fused DIN Rail Terminal Push-in
- Phoenix Contact PT 6 Series Knife Disconnect Terminal Block Push-in
- Phoenix Contact 3034248 DT 6 Series Fused DIN Rail Terminal Black 10 mm² Leg Spring
- Phoenix Contact 3211813 PT 6 Series Feed Through Terminal Block Grey 1-Level, Push-in
- Phoenix Contact D - PT 6 Series End Cover
- Phoenix Contact PT 6 Series Fuse Modular Terminal Block Push-in
- Phoenix Contact 3002604 PT Series Fused DIN Rail Terminal Black 6 mm² Push-in
- Phoenix Contact 3002602 PT Series Fused DIN Rail Terminal Black 6 mm² Push-in