Siemens 3ZY1131 Series Machine Guarding Accessory, 1.5mm² Wire
- RS Stock No.:
- 210-9430
- Mfr. Part No.:
- 3ZY1131-1BA00
- Brand:
- Siemens
Subtotal (1 pack of 6 units)*
Kr. 755,61
(exc. VAT)
Kr. 944,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | Kr. 125,935 | Kr. 755,61 |
*price indicative
- RS Stock No.:
- 210-9430
- Mfr. Part No.:
- 3ZY1131-1BA00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Machine Guarding Accessory | |
| Wire Size | 1.5mm² | |
| Material | Plastic | |
| Series | 3ZY1131 | |
| Standards/Approvals | RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Machine Guarding Accessory | ||
Wire Size 1.5mm² | ||
Material Plastic | ||
Series 3ZY1131 | ||
Standards/Approvals RoHS, EAC, CE | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS range removable terminal of 3-pole with screw terminals up to maximal 2 x 1.5 mm2 or 1 x 2.5 mm2. It is used for SIRIUS devices in industrial standard for mounting rail enclosure.
Protection class IP IP20
Related links
- Siemens 3ZY1131 Series Machine Guarding Accessory, 1.5mm² Wire
- ABB ORION Series Light Curtain Machine Guarding Accessory Protective Tube
- ABB Machine Guarding Accessory
- ABB Stainless Steel Extension Spring Machine Guarding Accessory, 20 mm
- ABB Orion1 Series Light Curtain Machine Guarding Accessory Mirror
- ABB ORION Series Light Curtain Machine Guarding Accessory Reciever
- ABB JSM Orion10 Series Light Curtain Machine Guarding Accessory Kit
- Allen Bradley Guardmaster 450L Series Light Curtain Machine Guarding Accessory Plug In Module