ABB Machine Guarding Accessory
- RS Stock No.:
- 176-0016
- Mfr. Part No.:
- 2TLA020055R0700 M12-3G
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 499,61
(exc. VAT)
Kr. 624,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 499,61 |
*price indicative
- RS Stock No.:
- 176-0016
- Mfr. Part No.:
- 2TLA020055R0700 M12-3G
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Machine Guarding Accessory | |
| IP Rating | IP67 | |
| Voltage | 24V | |
| Standards/Approvals | RoHS, CE | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Machine Guarding Accessory | ||
IP Rating IP67 | ||
Voltage 24V | ||
Standards/Approvals RoHS, CE | ||
Length 20mm | ||
ABB Jokab Y-Connector
The ABB Jokab M12 Y-connector is for use with a series connection of Adam OSSD M12-8 safety sensor with M12-8 cables. There are totally three connections available. One female connector for connection of safety sensor and one male connector for power supply and incoming OSSD signal. Another female connector is used for further connecting the circuit to a safety control device. It is mainly used for parallel connection of safety devices.
Applications
• Eden sensors
• Safety applications
• Spot signal beams
Related links
- ABB Stainless Steel Extension Spring Machine Guarding Accessory, 20 mm
- ABB ORION Series Light Curtain Machine Guarding Accessory Reciever
- ABB Orion1 Series Light Curtain Machine Guarding Accessory Mirror
- ABB JSM Orion10 Series Light Curtain Machine Guarding Accessory Kit
- ABB ORION Series Light Curtain Machine Guarding Accessory Protective Tube
- ABB JSM Orion11 Series Light Curtain Machine Guarding Accessory Kit For Mounting
- Allen Bradley Guardmaster 450L Series Light Curtain Machine Guarding Accessory Plug In Module
- Siemens 3ZY1131 Series Machine Guarding Accessory, 1.5mm² Wire