Subtotal (1 unit)*
Kr. 9,09
(exc. VAT)
Kr. 11,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 61 unit(s) ready to ship
- Plus 150 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9,09 |
*price indicative
- RS Stock No.:
- 215-4063
- Mfr. Part No.:
- XW5Z-EP6
- Brand:
- Omron
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
| Brand | Omron | |
| Number of Ways | 1 | |
| Product Type | Cover | |
| Current | 32A | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Voltage | 500V | |
| Colour | Black | |
| Wire Protection | Yes | |
| Series | XW5Z | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| Enclosed | Yes | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Ways 1 | ||
Product Type Cover | ||
Current 32A | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Voltage 500V | ||
Colour Black | ||
Wire Protection Yes | ||
Series XW5Z | ||
Termination Type Push-in | ||
Minimum Operating Temperature -40°C | ||
Enclosed Yes | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Omron XW5Z Series Cover, -40°C Minimum Operating Temperature, +55°C Maximum Operating Temperature - XW5Z-EP6
This cover is designed for industrial applications. It provides protection for terminal blocks, ensuring safety and reliability in various environments. It operates at a minimum temperature of -40°C and a maximum temperature of +55°C, making it suitable for a wide range of conditions.
Features & Benefits
• Protects against electric shock for safer operations
• Temperature-resistant materials ensure durability in all climates
• Fits standard DIN rails for easy installation
• Designed to work with Omron accessories for enhanced protection
• Provides insulation distance to meet industry standards
• Compact design allows for space-saving in control panels
Applications
• Used for securing and insulating terminal blocks in control systems
• Ideal for harsh environments with extreme temperature variations
• Suitable for electronic enclosures in industrial machinery
• Utilised in weatherproof where safety is paramount
How does this cover help improve safety in electrical installations?
The cover prevents accidental contact with live terminals, significantly reducing the risk of electric shocks during maintenance or operation. It is essential for meeting safety compliance in electrical setups.
What materials are used in the construction of this protective cover?
The cover is made from durable PA resin, which provides good insulation properties and fire resistance, ensuring effective protection under various operating conditions.
Can this cover be used in outdoor applications?
Yes, the cover is designed to be weatherproof, making it suitable for outdoor environments where exposure to rain or humidity is likely.
How does the temperature range affect the performance of the cover?
Operating effectively between -40°C and +55°C ensures that the cover maintains its protective properties in extreme temperatures, making it versatile for different applications.
Related links
- Omron XW5Z Series End Plate 32A Push-in
- Omron XW5Z Series Label 2.5mm² Wire, 22A Push-in
- Omron XW5Z Series Label 1.5mm² Wire, 17.5A Push-in
- Phoenix Contact AKG Series Terminal Block 32A Screw
- Ideal Industries 30-10 Series Connector 12AWG Wire, 32A Push-in
- RS PRO 1 Way Polyvinyl Chloride Crimp Terminal Cover Clear
- Siemens 8GB2054 Series Cover for Use with SIMBOX WP
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp