Omron XW5Z Series End Plate, 1-Way, 32A Push-in
- RS Stock No.:
- 215-4062
- Mfr. Part No.:
- XW5Z-EP12
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 63,07
(exc. VAT)
Kr. 78,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 63,07 |
*price indicative
- RS Stock No.:
- 215-4062
- Mfr. Part No.:
- XW5Z-EP12
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | End Plate | |
| Number of Ways | 1 | |
| Current | 32A | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Voltage | 500V | |
| Wire Protection | Yes | |
| Colour | Black | |
| Series | XW5Z | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Enclosed | Yes | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type End Plate | ||
Number of Ways 1 | ||
Current 32A | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Voltage 500V | ||
Wire Protection Yes | ||
Colour Black | ||
Series XW5Z | ||
Termination Type Push-in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Enclosed Yes | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
The Omron separator plates are used by multi conductor terminal blocks and are compatible with XW5 series.
Compatible with XW5 series
End plate active part
Related links
- Omron XW5Z Series Cover 32A Push-in
- Omron XW5Z Series Label 2.5mm² Wire, 22A Push-in
- Omron XW5Z Series Label 1.5mm² Wire, 17.5A Push-in
- Omron XW5E Series End Plate 0.14mm² 17.5A DIN Rail
- Omron XW5E Series End Plate 0.14mm² 22A DIN Rail
- WAGO 281 Series End & Intermediate Plate
- WAGO 280 Series End & Intermediate Plate
- WAGO 262 Series End Plate