Omron T Series Standard Terminal Block, 1-Way, 21mA Faston
- RS Stock No.:
- 215-4071
- Mfr. Part No.:
- Y92F-52
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 268,86
(exc. VAT)
Kr. 336,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 268,86 |
*price indicative
- RS Stock No.:
- 215-4071
- Mfr. Part No.:
- Y92F-52
- Brand:
- Omron
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
| Brand | Omron | |
| Number of Ways | 1 | |
| Product Type | Standard Terminal Block | |
| Current | 21mA | |
| Mount Type | Adapter | |
| Fused | No | |
| Wire Protection | Yes | |
| Colour | Black | |
| Series | T | |
| Termination Type | Faston | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Enclosed | Yes | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Ways 1 | ||
Product Type Standard Terminal Block | ||
Current 21mA | ||
Mount Type Adapter | ||
Fused No | ||
Wire Protection Yes | ||
Colour Black | ||
Series T | ||
Termination Type Faston | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Enclosed Yes | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Omron Y92F Series Mounting Adaptor - Y92F-52
This mounting adaptor is an essential component for optimising the installation of sensors and devices in systems. Designed specifically for use with Omron products, it facilitates secure fittings and provides stability in various operational environments. High-quality materials used in its construction ensure durability and reliability in industrial settings.
Features & Benefits
• Simplifies sensor installation with a stable design
• Compatible with various Omron devices and applications
• Enhances system adaptability in industrial setups
• Facilitates secure mounting for reliable operation
• Streamlines integration with existing panel configurations
Applications
• Used with Omron temperature controllers for effective sensor mounting
• Ideal for securing devices in manufacturing systems
• Utilised in environmental monitoring solutions and equipment
• Supports industrial frameworks by ensuring proper sensor alignment
How does the mounting adaptor enhance sensor functionality?
It provides a secure and stable installation, ensuring accurate readings and reliable performance from sensors in demanding environments.
Can this adaptor be used in outdoor applications?
This adaptor is designed primarily for indoor use and may not withstand outdoor conditions effectively without proper housing.
What materials are used in the construction of this adaptor?
The mounting adaptor is constructed from high-quality materials, ensuring both durability and resistance to industrial wear and tear.
Is the adaptor compatible with other brands of devices?
This mounting adaptor is specifically designed for Omron devices, ensuring optimal performance and compatibility with their product range.
Related links
- Omron, E39 Series Slit 0.5 mm for Use with E3Z-T Series Sensor
- Weidmuller AAP Series Standard Terminal Block 26AWG Wire, 10A Push-in
- Adels Contact Europa Series Standard Terminal Block 2.4mm² Wire, 10A Screw
- nVent ERIFLEX SB Series Terminal Block 2AWG Wire, 230A Cage Clamp
- Phoenix Contact AKG Series Terminal Block 76A Screw
- Phoenix Contact AKG Series Terminal Block 32A Screw
- Phoenix Contact COMBI Series Non-Fused Terminal Block 24A Push-in
- RS PRO COE Series Non-Fused Terminal Block 35mm² Wire, 125A Screw