Phoenix Contact RSCWE Series Terminal Strip, 12-Way, 0.5mm², 10 mm² Wire, 31A Solder
- RS Stock No.:
- 226-4333
- Mfr. Part No.:
- 1090786
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 1 610,41
(exc. VAT)
Kr. 2 013,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 610,41 |
*price indicative
- RS Stock No.:
- 226-4333
- Mfr. Part No.:
- 1090786
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Ways | 12 | |
| Product Type | Terminal Strip | |
| Current | 31A | |
| Wire Size | 0.5mm², 10mm² | |
| Mount Type | Wall | |
| Fused | No | |
| Material | Polyamide | |
| Voltage | 400V | |
| Wire Protection | No | |
| Cable CSA | 2.5mm² | |
| Colour | Blue, Green | |
| Series | RSCWE | |
| Termination Type | Solder | |
| Gender | Female | |
| Minimum Operating Temperature | -60°C | |
| Enclosed | No | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | IEC 60068-2-82 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 12 | ||
Product Type Terminal Strip | ||
Current 31A | ||
Wire Size 0.5mm², 10mm² | ||
Mount Type Wall | ||
Fused No | ||
Material Polyamide | ||
Voltage 400V | ||
Wire Protection No | ||
Cable CSA 2.5mm² | ||
Colour Blue, Green | ||
Series RSCWE | ||
Termination Type Solder | ||
Gender Female | ||
Minimum Operating Temperature -60°C | ||
Enclosed No | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Hazardous Area Certification IEC 60068-2-82 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Test terminal strip works with a voltage rating of 400 V AC/DC and 6 mm² nominal cross section. This strip has Green, blue finishing and made of PA insulating material.
Ring cable lug connection method
12 number of connections
6 number of positions
Related links
- Phoenix Contact 1029994 RSCWE 6-3/4SL Series DIN Rail Terminal Block Grey 1-Level, Ring cable lug
- Phoenix Contact 1029997 RSCWE 6-3/4SL GN Series DIN Rail Terminal Block Grey 1-Level, Ring cable lug
- Legrand Terminal Strip 16mm² Wire, 76A Screw
- RS PRO Terminal Strip 10mm² Wire, 57A Screw
- CAMDENBOSS Terminal Strip 10mm² Wire, 57A Screw
- CAMDENBOSS Terminal Strip 16mm² Wire, 76A Screw
- Legrand Terminal Strip 10mm² Wire, 57A Screw
- Legrand Terminal Strip 6mm² Wire, 41A Screw