Phoenix Contact OTTA 6 Series High Current Connector Bolt

Subtotal (1 pack of 50 units)*

Kr. 3 801,40

(exc. VAT)

Kr. 4 751,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 76,028Kr. 3 801,40

*price indicative

RS Stock No.:
248-2142
Mfr. Part No.:
0790433
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

High Current Connector

Fused

No

Voltage

800V

Colour

Grey

Series

OTTA 6

Cable CSA

6mm²

Termination Type

Bolt

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

105°C

Hazardous Area Certification

No

Standards/Approvals

CSA, RoHS

COO (Country of Origin):
IN
The Phoenix Contact's bolt connection Terminal Block has nominal voltage of 800 V and nominal current of 41 A. It has bolt connection with rated cross section of 6 mm².

Number of connections 2

Nominal cross section 6 mm²

Colour grey

Insulating material PA

Bolt diameter 4 mm

Screw thread M4

Tightening torque, minimum 1.5 Nm

Tightening torque maximum 1.8 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy