Phoenix Contact OTTA6-P/P YE Series High Current Connector Bolt
- RS Stock No.:
- 855-8614
- Mfr. Part No.:
- 0790621
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-8614
- Mfr. Part No.:
- 0790621
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | High Current Connector | |
| Pitch | 11mm | |
| Voltage | 800V | |
| Series | OTTA6-P/P YE | |
| Colour | Yellow | |
| Cable CSA | 0.1mm², 6mm² | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Bolt | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type High Current Connector | ||
Pitch 11mm | ||
Voltage 800V | ||
Series OTTA6-P/P YE | ||
Colour Yellow | ||
Cable CSA 0.1mm², 6mm² | ||
Minimum Operating Temperature 60°C | ||
Termination Type Bolt | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Bolt connection Terminal block, With test socket screws for insertion of test plugs, nom. voltage: 800 V, nominal current: 41 A, connection method: Bolt connection, number of connections: 2, width: 11 mm, color: yellow, mounting type: NS 35/7,5, NS 35/15, NS 32
Related links
- Phoenix Contact OTTA6-T-P/P Series Disconnect Terminal Block Bolt
- Phoenix Contact OTTA 6 Series High Current Connector Bolt
- Phoenix Contact OTTA2.5 Series High Current Connector Bolt
- Phoenix Contact 3048551 UK5-MTK-P/P YE Series Disconnect Terminal Block Yellow 6 mm² Screw
- Phoenix Contact 790543 5-P/P 2.5mm², Bolt
- Phoenix Contact 790404 OTTA 6-P/P Series High Current Connector Grey 1-Level, Bolt
- Phoenix Contact 3260163 PTPOWER 95 P Series High Current Connector Grey 95 mm² Screw
- Wieland 56.170.1055.0 WRT Series High Current Connector Grey Bolt