Spelsberg Terminal Block, 5-Way
- RS Stock No.:
- 266-2435
- Mfr. Part No.:
- 84000401
- Brand:
- Spelsberg
Subtotal (1 unit)*
Kr. 35,47
(exc. VAT)
Kr. 44,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 176 unit(s) ready to ship
- Plus 228 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 35,47 |
*price indicative
- RS Stock No.:
- 266-2435
- Mfr. Part No.:
- 84000401
- Brand:
- Spelsberg
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
| Brand | Spelsberg | |
| Number of Ways | 5 | |
| Product Type | Terminal Block | |
| Material | Thermoplastic | |
| Standards/Approvals | VDE (DIN 60998-1/-2-1 (VDE 0613-1/-2-1)), UL94: V2, DIN EN 60998 (VDE 0613), Ui=690V, EN 60695-2-11: 960 °C | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Number of Ways 5 | ||
Product Type Terminal Block | ||
Material Thermoplastic | ||
Standards/Approvals VDE (DIN 60998-1/-2-1 (VDE 0613-1/-2-1)), UL94: V2, DIN EN 60998 (VDE 0613), Ui=690V, EN 60695-2-11: 960 °C | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
The Spelsberg connecting terminal block with dimensions of 46.6 x 17.8 x 31.5 mm. it is certified according to VDE.
Insulating body material Thermoplastic
Flammability class according with UL94 V2
Related links
- Spelsberg Abox 060 KLS-62 Series Terminal Block 6mm² Wire
- Spelsberg Terminal Block Housings
- Phoenix Contact PT Series Feed Through Terminal Block 10AWG 30A Push-in
- CAMDENBOSS CFTBN Series Fused Terminal Block 4mm² Wire, 20A Screw
- Weidmuller Standard Terminal Block 28AWG Wire, 24A Push-in
- RS PRO CFTBN Series Fused Terminal Block 25mm² Wire, 20A Screw
- JM CONCEPT Terminal Block 14AWG Wire, 50mA Screw
- Weidmuller Standard Terminal Block 26AWG Wire, 30A Push-in