WAGO 826 Series Terminal Block, 1-Way, 12AWG, 28 AWG Wire, 32A Cage Clamp
- RS Stock No.:
- 279-1709
- Mfr. Part No.:
- 826-159
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
Kr. 686,40
(exc. VAT)
Kr. 858,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 686,40 | Kr. 27,456 |
*price indicative
- RS Stock No.:
- 279-1709
- Mfr. Part No.:
- 826-159
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Terminal Block | |
| Number of Ways | 1 | |
| Current | 32A | |
| Wire Size | 12AWG, 28AWG | |
| Mount Type | Feed Through | |
| Contact Material | Copper | |
| Material | Polyamide 66 | |
| Voltage | 300V | |
| Colour | Grey | |
| Cable CSA | 12AWG | |
| Series | 826 | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Terminal Block | ||
Number of Ways 1 | ||
Current 32A | ||
Wire Size 12AWG, 28AWG | ||
Mount Type Feed Through | ||
Contact Material Copper | ||
Material Polyamide 66 | ||
Voltage 300V | ||
Colour Grey | ||
Cable CSA 12AWG | ||
Series 826 | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
The WAGO Modular, panel feedthrough terminal blocks with screwdriver-actuated CAGE CLAMP on both sides. It has direct ground contact with enclosure/panel and test ports available on both sides.
Easy and tool free installation
Operating tool actuation type
Related links
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp
- WAGO 826 Series Feed Through Terminal Block 12AWG 32A Cage Clamp
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp