WAGO 862 Series Terminal Strip, 4-Way, 12AWG, 20 AWG Wire, 28A Cage Clamp
- RS Stock No.:
- 279-2622
- Mfr. Part No.:
- 862-1504/999-950
- Brand:
- WAGO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 279-2622
- Mfr. Part No.:
- 862-1504/999-950
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Terminal Strip | |
| Number of Ways | 4 | |
| Current | 28A | |
| Wire Size | 12AWG, 20AWG | |
| Mount Type | Chassis | |
| Material | Polyamide 66 | |
| Contact Material | Copper | |
| Voltage | 440V | |
| Colour | Black | |
| Series | 862 | |
| Cable CSA | 12AWG | |
| Termination Type | Cage Clamp | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Terminal Strip | ||
Number of Ways 4 | ||
Current 28A | ||
Wire Size 12AWG, 20AWG | ||
Mount Type Chassis | ||
Material Polyamide 66 | ||
Contact Material Copper | ||
Voltage 440V | ||
Colour Black | ||
Series 862 | ||
Cable CSA 12AWG | ||
Termination Type Cage Clamp | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO 4-conductor chassis-mount terminal strip without ground contact is suitable for Ex e II applications.
Insulation material polyamide
Flammability class per UL94 V0
Related links
- WAGO 862 Series Terminal Strip 12AWG 28A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 28A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 28A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 28A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 32A Spring Cage
- WAGO 862 Series Terminal Strip 12AWG 32A Cage Clamp
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length