WAGO 862 Series Terminal Strip, 4-Way, 12AWG, 20 AWG Wire, 28A Cage Clamp

Subtotal (1 bag of 200 units)*

Kr. 16 182,68

(exc. VAT)

Kr. 20 228,35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 16 182,68Kr. 80,913

*price indicative

RS Stock No.:
279-2641
Mfr. Part No.:
862-1594/999-950
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Ways

4

Product Type

Terminal Strip

Current

28A

Wire Size

12AWG, 20AWG

Mount Type

Chassis

Material

Polyamide 66

Contact Material

Copper

Voltage

440V

Cable CSA

12AWG

Series

862

Colour

Black

Termination Type

Cage Clamp

Hazardous Area Certification

ATEX

Standards/Approvals

RoHS

The WAGO 4-conductor chassis-mount terminal strip without ground contact is suitable for Ex e II applications.

Insulation material polyamide

Flammability class per UL94 V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy