WAGO 862 Series Terminal Strip, 5-Way, 12AWG, 20 AWG Wire, 32A Cage Clamp
- RS Stock No.:
- 279-2697
- Mfr. Part No.:
- 862-515
- Brand:
- WAGO
Subtotal (1 bag of 200 units)*
Kr. 13 273,37
(exc. VAT)
Kr. 16 591,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 13 273,37 | Kr. 66,367 |
*price indicative
- RS Stock No.:
- 279-2697
- Mfr. Part No.:
- 862-515
- Brand:
- WAGO
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
| Brand | WAGO | |
| Number of Ways | 5 | |
| Product Type | Terminal Strip | |
| Current | 32A | |
| Wire Size | 12AWG, 20AWG | |
| Mount Type | Chassis | |
| Contact Material | Copper | |
| Material | Polyamide 66 | |
| Voltage | 500V | |
| Cable CSA | 12AWG | |
| Series | 862 | |
| Colour | Black | |
| Termination Type | Cage Clamp | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 5 | ||
Product Type Terminal Strip | ||
Current 32A | ||
Wire Size 12AWG, 20AWG | ||
Mount Type Chassis | ||
Contact Material Copper | ||
Material Polyamide 66 | ||
Voltage 500V | ||
Cable CSA 12AWG | ||
Series 862 | ||
Colour Black | ||
Termination Type Cage Clamp | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
The WAGO 4-conductor chassis-mount terminal strip without ground contact.
Insulation material polyamide
Flammability class per UL94 V0
Related links
- WAGO 862 Series Terminal Strip 12AWG 32A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 32A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 32A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 32A Cage Clamp
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies