Phoenix Contact 5, FRONT-SFL 2 Series Terminal Strip, 32-Way, 4A, 30 → 12 AWG Wire, Screw Termination

Subtotal (1 pack of 10 units)*

Kr.13 120 95 

(exc. VAT)

Kr.16 401 19 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 1 312,095Kr. 13 120,95

*price indicative

RS Stock No.:
284-1186
Mfr. Part No.:
2285580
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

32

Current Rating

4A

Wire Size

30 → 12 AWG

Termination Method

Screw

Series

5, FRONT-SFL 2

COO (Country of Origin):
PL
The Phoenix Contact 19-inch socket strip features insulation polyamide.

Contact surface tin
Flammability rating according to UL 94 V2

Related links