- RS Stock No.:
- 495-6266
- Brand:
- RS PRO
125 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 34,474
(exc. VAT)
Kr. 43,092
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 245 | Kr. 34,474 | Kr. 172,37 |
250 - 495 | Kr. 32,67 | Kr. 163,35 |
500 + | Kr. 30,976 | Kr. 154,88 |
*price indicative |
- RS Stock No.:
- 495-6266
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Disconnectable Terminal Block Connector, Plastic
Disconnectable terminal block connector, available in 2 and 3 pole in a choice of either brown or white. Rated at 400V, 16A
They are held securely together with the arm lock mechanism and the polarised housing prevents mismatching of the plugs
They are held securely together with the arm lock mechanism and the polarised housing prevents mismatching of the plugs
Note
Both a Socket and Plug terminal block of the same number of ways are required to construct a mated pair.
Approvals
IMQ, DEMKO, SEMKO, NEMKO, FIMKO
Plastic Two Part
Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.
Specifications
Attribute | Value |
---|---|
Number of Ways | 3 |
Current Rating | 16A |
Wire Size | 2.5 mm² |
Termination Method | Screw Down |
Mounting Type | Cable Mount |
Fused | No |
Material | Nylon |
Voltage Rating | 400 V |
Colour | White |
Maximum Operating Temperature | +105°C |
Gender | Female |
Contact Material | Brass |
Contact Plating | Tin |