Richco Threaded Standoff, M3 x M3 Thread, 20mm Body, Steel, Female/Female

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 50)

Kr. 3,708

(exc. VAT)

Kr. 4,635

(inc. VAT)

RS Stock No.:
494-985
Brand:
Richco
Find similar products by selecting one or more attributes.
Select all

Brand

Richco

Body Length

20mm

Thread Size

M3 x M3

Gender Type

Female/Female

Material

Steel

Body Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

20mm

Finish

Galvanised

COO (Country of Origin):
FR