Rapid Staple

Bulk discount available
View bulk pricing options

Subtotal (1 box of 5000 units)*

Kr. 339,54

(exc. VAT)

Kr. 424,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 9Kr. 339,54Kr. 0,068
10 - 24Kr. 325,93Kr. 0,065
25 +Kr. 315,74Kr. 0,063

*price indicative

RS Stock No.:
399-0877
Mfr. Part No.:
24890800
Brand:
Rapid
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid

Product Type

Staple

Staple Size

1 mm

Standards/Approvals

No

RoHS Status: Exempted

Heavy duty stapling pliers


Heavy duly stapling pliers with finger protection.

For intensive professional use.

Rear-opening charger.

Spring features a stop catch.

Easy loading.

High capacity. Fully chrome-plated.

8 and 12 mm staples are available separately in boxes of 5000.

See 398-5724 for 8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy