Schneider Electric Polycarbonate Storage Bin x 24 mm x 24 mm, Transparent
- RS Stock No.:
- 357-197
- Mfr. Part No.:
- INS44078
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 357-197
- Mfr. Part No.:
- INS44078
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Storage Bin | |
| Sub Type | Storage Container | |
| Portable | No | |
| Bin Material | Polycarbonate | |
| Overall Height | 24mm | |
| Overall Width | 24mm | |
| Colour | Transparent | |
| Standards/Approvals | IEC 61439-2, RoHS | |
| Series | Unica System+ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Storage Bin | ||
Sub Type Storage Container | ||
Portable No | ||
Bin Material Polycarbonate | ||
Overall Height 24mm | ||
Overall Width 24mm | ||
Colour Transparent | ||
Standards/Approvals IEC 61439-2, RoHS | ||
Series Unica System+ | ||
- COO (Country of Origin):
- ES
The Schneider Electric Enclosure is designed for storage applications, specifically serving as a desk-type service box. It features a transparent colour tint, providing visibility of the contents while maintaining a clean and professional appearance. The enclosure comes in medium (M) and large (L) sizes, offering flexibility in storage capacity. Additionally, the mounting mode is adjustable, allowing for convenient and customizable installation based on specific needs.
Fixed mode
Made of polycarbonate
RoHS compliant
Related links
- Schneider Electric Unica System+ Series Polycarbonate End Stop for Use with Unica 24 mm x 24 mm x 65mm
- Schneider Electric PrismaSeT Series Plastic Rail for Use with PrismaSeT PrismaSeT G Rail 24 mm x 24 mm x 12mm
- Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure IP67 82 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 90 mm x 24 mm x 24 mm
- OKW A90 Series Lava ABS Handheld Case 73 mm x 24 mm x, 117 mm
- CAMDENBOSS 2950 Series Light Grey ABS Plastic Handheld Enclosure Integral Battery Compartment 135 mm x 24 mm x,
- Hammond 1553 Series Black ABS Handheld Enclosure 117.2 mm x 24 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 24 mm x, 79 mm