- RS Stock No.:
- 235-1048
- Mfr. Part No.:
- JLS2-MBSPC
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-1048
- Mfr. Part No.:
- JLS2-MBSPC
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 series JETLINE computer station has base unit for laptop, printer, keyborad, mouse. It has lockable 60 mm keyboard or laptop drawer with full extension. It has 2 swing out doors.
1 power supply consisting of a 6 SCHUKO sockets outlet with illuminated switch
Centralized locking system
Centralized locking system
Specifications
Attribute | Value |
---|---|
Type | Cabinet |
Floor Standing | Yes |
Number of Doors | 2 |
Number of Shelves | 1 |
Lockable | Yes |
Dimensions | 722 x 701 x 810mm |