Tedea Huntleigh Load Cell, 20 kg, Compression Measure

Image representative of range

Subtotal (1 unit)*

Kr. 3 308,02

(exc. VAT)

Kr. 4 135,02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 308,02

*price indicative

RS Stock No.:
185-5976
Mfr. Part No.:
RSHB-020K-C3-07X
Brand:
Tedea Huntleigh
Find similar products by selecting one or more attributes.
Select all

Brand

Tedea Huntleigh

Force Measured

Compression

Product Type

Load Cell

Maximum DC Voltage

15V dc

Minimum Force/Load Measurement

20kg