TE Connectivity Load Cell, Compression Measure, 500 g
- RS Stock No.:
- 201-1652
- Mfr. Part No.:
- FS1901-0000-0500-G
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-1652
- Mfr. Part No.:
- FS1901-0000-0500-G
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| IP Rating | IP43 | |
| Housing Material | Stainless Steel | |
| Maximum Force/Load Measurement | 500g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Load Cell | ||
Force Measured Compression | ||
IP Rating IP43 | ||
Housing Material Stainless Steel | ||
Maximum Force/Load Measurement 500g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE force load cell is based on microfused sensor technology derived from demanding aerospace and automotive applications which employs micro-machined piezo resistive strain gages fused with high temperature glass to a high performance stainless steel force measuring flexure.
Small size
High sensitivity
High overload
Low deflection
Long life
Low cost
Related links
- TE Connectivity Load Cell 0.5 kg
- TE Connectivity FS19 Series Load Cell Compression Measure, 1 kg
- RS PRO Load Cell Load Cell 0.5 kg, 350Ω
- RS PRO Load Cell Load Cell 0.5 kg, 409Ω
- TE Connectivity FC23 Series Load Cell Compression Measure, 227 kg
- TE Connectivity FC22 Series Microfused Silicon Piezoresistive Load Cell Compression Measure 3kΩ
- TE Connectivity FS20 Series Load Cell Compression Measure 5Ω
- TE Connectivity FC23 Series Robust Load Cell Compression Measure, 2000 lbf