TE Connectivity FC22 Series Robust Load Cell, 0 lb, Compression Measure, 45.3 kg
- RS Stock No.:
- 207-4683
- Mfr. Part No.:
- FC2231-0000-0100-L
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 109,86
(exc. VAT)
Kr. 1 387,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 109,86 |
| 5 - 9 | Kr. 1 057,63 |
| 10 + | Kr. 969,88 |
*price indicative
- RS Stock No.:
- 207-4683
- Mfr. Part No.:
- FC2231-0000-0100-L
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | FC22 | |
| Sensor Type | Robust | |
| Terminal Type | Wire | |
| Maximum DC Voltage | 5.25V dc | |
| Housing Material | Plastic | |
| Width | 16.8mm | |
| Gauge Length | 26mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Force/Load Measurement | 45.3kg | |
| Minimum Force/Load Measurement | 0lb | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC61000-4-2, EN55032 Class A, CE, RoHS, IEC61000-4-3 | |
| Depth | 34mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series FC22 | ||
Sensor Type Robust | ||
Terminal Type Wire | ||
Maximum DC Voltage 5.25V dc | ||
Housing Material Plastic | ||
Width 16.8mm | ||
Gauge Length 26mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Force/Load Measurement 45.3kg | ||
Minimum Force/Load Measurement 0lb | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC61000-4-2, EN55032 Class A, CE, RoHS, IEC61000-4-3 | ||
Depth 34mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity FC22 is a medium compression force sensor with high level outputs. It is used in medical infusion pumps, robotics end-effectors, variable force control, load and compression sensing.
Small Size
Low Noise
Robust
Related links
- TE Connectivity FC22 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity FC22 Series Robust Load Cell Compression Measure, 4.5 kg
- TE Connectivity FC22 Series Microfused Silicon Piezoresistive Load Cell Compression Measure 3kΩ
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX19 Series Load Cell Compression Measure 464Ω
- TE Connectivity FC23 Series Robust Load Cell Compression Measure, 250 lbf
- TE Connectivity FC23 Series Robust Load Cell Compression Measure, 2000 lbf