WIKA SPP-F1201 Series Button Strain Gauge, 30 t, Compression Measure, 30 t

Subtotal (1 unit)*

Kr. 9 763,70

(exc. VAT)

Kr. 12 204,62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 763,70

*price indicative

RS Stock No.:
268-9022
Mfr. Part No.:
79102836
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Force Measured

Compression

Product Type

Strain Gauge

Series

SPP-F1201

Sensor Type

Button

Terminal Type

Cable

IP Rating

IP68

Maximum Force/Load Measurement

30t

Minimum Force/Load Measurement

30t

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The WIKA compression force transducers are used for the determination of compression forces in a wide variety of applications and are suitable for static and dynamic measuring requirements. Force transducers of the F1201 series, due to their compactness, are very frequently used in industrial applications and in the lifting platforms. The spherical cap allows for a very simple force introduction. The standard mounting position of the force transducer is horizontal or vertical.

Measuring element from stainless steel

Hermetically sealed and welded, ingress protection IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy