- RS Stock No.:
- 126-4909
- Brand:
- RS PRO
23 In stock for same day dispatch
Added
Price 1 Bag of 2
Kr. 218,24
(exc. VAT)
Kr. 272,80
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 218,24 | Kr. 109,12 |
5 - 9 | Kr. 207,57 | Kr. 103,785 |
10 + | Kr. 200,75 | Kr. 100,375 |
*price indicative |
- RS Stock No.:
- 126-4909
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Female - Female Anti-Vibration Mounts
RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 50mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 18kg |
Shore Hardness | 55 Shore A |
Compression Deflection | 5mm |
Series | AV Type C |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Shearing Load | 3.6kg |
- RS Stock No.:
- 126-4909
- Brand:
- RS PRO