- RS Stock No.:
- 171-2622
- Brand:
- RS PRO
50 In stock for same day dispatch
Added
Price 1 Bag of 2
Kr. 170,17
(exc. VAT)
Kr. 212,71
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 170,17 | Kr. 85,085 |
5 - 9 | Kr. 161,37 | Kr. 80,685 |
10 + | Kr. 157,08 | Kr. 78,54 |
*price indicative |
- RS Stock No.:
- 171-2622
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Rubber Mountings when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M8 |
Diameter | 25mm |
Overall Height | 22mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Metalwork | Stainless Steel |
Compression Load | 40.94kg |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Shearing Load | 14.52kg |
Compression Deflection | 2.2mm |
Series | AV Type C |
- RS Stock No.:
- 171-2622
- Brand:
- RS PRO