- RS Stock No.:
- 171-2632
- Brand:
- RS PRO
8 In stock for same day dispatch
Price 1 Bag of 2
Kr. 286,19
(exc. VAT)
Kr. 357,74
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 286,19 | Kr. 143,095 |
5 - 9 | Kr. 271,86 | Kr. 135,93 |
10 + | Kr. 266,64 | Kr. 133,32 |
*price indicative |
- RS Stock No.:
- 171-2632
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Anti Vibration Mounts when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 30mm |
Material | Natural Rubber |
Metalwork | Stainless Steel |
Compression Load | 194.58kg |
Shore Hardness | 60 Shore A |
Shearing Load | 58.3kg |
Compression Deflection | 3mm |
Minimum Operating Temperature | -25°C |
Series | AV Type C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 171-2632
- Brand:
- RS PRO