- RS Stock No.:
- 171-2633
- Brand:
- RS PRO
140 In stock for same day dispatch
Price 1 Bag of 2
Kr. 162,76
(exc. VAT)
Kr. 203,45
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 162,76 | Kr. 81,38 |
5 - 9 | Kr. 154,65 | Kr. 77,325 |
10 + | Kr. 151,65 | Kr. 75,825 |
*price indicative |
- RS Stock No.:
- 171-2633
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
A cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 40mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Compression Load | 167.9kg |
Metalwork | Zinc Plated Steel |
Series | AV Type C |
Minimum Operating Temperature | -25°C |
Shearing Load | 58.3kg |
Compression Deflection | 4mm |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 171-2633
- Brand:
- RS PRO