- RS Stock No.:
- 777-3178
- Mfr. Part No.:
- 2520VV18-60
- Brand:
- FIBET
140 In stock for same day dispatch
Added
Price Each (In a Pack of 4)
Kr. 34,98
(exc. VAT)
Kr. 43,72
(inc. VAT)
Units | Per unit | Per Pack* |
4 - 16 | Kr. 34,98 | Kr. 139,92 |
20 - 36 | Kr. 33,523 | Kr. 134,092 |
40 - 96 | Kr. 32,78 | Kr. 131,12 |
100 + | Kr. 32,12 | Kr. 128,48 |
*price indicative |
- RS Stock No.:
- 777-3178
- Mfr. Part No.:
- 2520VV18-60
- Brand:
- FIBET
Technical Reference
Legislation and Compliance
Product Details
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 25mm |
Overall Height | 20mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 72.4kg |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -45°C |
Compression Deflection | 4mm |
- RS Stock No.:
- 777-3178
- Mfr. Part No.:
- 2520VV18-60
- Brand:
- FIBET