DeWALT Suction Lifter, 120 kg

Subtotal (1 unit)*

Kr. 5 013,28

(exc. VAT)

Kr. 6 266,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 20 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 013,28

*price indicative

RS Stock No.:
175-792
Mfr. Part No.:
DCE590N-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Suction Lifter

Lifting Capacity

120kg

Standards/Approvals

No

Body Material

Polypropylene

COO (Country of Origin):
CN
The DeWALT Suction Lifter is designed with maximum safety in mind, featuring a dual button activation to prevent accidental depressurization. It automatically reboots if necessary to maintain full support, ensuring no risk of falling. The lifter also securely holds the plug during battery changes for added convenience. For optimal handling, it boasts an ergonomic handle made from dual materials, providing a secure grip that does not slip, making it comfortable for prolonged use.

High strength polypropylene body

Wider and more robust on off button

Possibility to keep it upright to preserve the seal

Protective screen cover in case of high brightness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy