Stanley 1 cup Suction Lifter, 120 kg

Subtotal (1 unit)*

Kr. 1 690,94

(exc. VAT)

Kr. 2 113,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
  • Plus 29 unit(s) shipping from 23 November 2026
  • Plus 13 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 690,94

*price indicative

RS Stock No.:
257-7121
Mfr. Part No.:
6-97-187
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Number of Cups

1

Product Type

Suction Lifter

Lifting Capacity

120kg

Cup Diameter

200mm

Standards/Approvals

No

Body Material

Metal

COO (Country of Origin):
TW
The Stanley bimatiere pump suction cup has 120kg load-bearing force 100% rubber disc with 3 sealing lips for perfect flexibility, keeps air vacuum safe, implementation with little pumping, the manual vacuum pump (located on the handle) is operated by successive pressures on the piston, push button releases the suction cup.

Performing, Ease of use, Versatile, Resistant, Secure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy